EUR | USD
Favorite

DFE18SANR47MG0L 470nH Shielded Inductor 2.6A 54mOhm Max 0603 (1608 Metric)
Price & Procurement
43.062 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,34200 3,42 €
25 0,31800 7,95 €
50 0,26900 13,45 €
100 0,24460 24,46 €
250 0,22992 57,48 €
500 0,20546 102,73 €
1.000 0,16632 166,32 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,39000 €

Excludes VAT

0,46410 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16581-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 0,14871 €
  • Cut Tape (CT)  : 490-16581-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.062 - Immediate
  • Unit Price: 0,39000 €

DFE18SANR47MG0L

Datasheet
Digi-Key Part Number 490-16581-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DFE18SANR47MG0L
Copy  
Description FIXED IND 470NH 2.6A 54 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470nH Shielded Inductor 2.6A 54mOhm Max 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets DFE18SANyyyMG0L Spec
Design Resources DFE18SANR47MG0L SimSurfing Design Tool
EDA / CAD Models DFE18SANR47MG0L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DFE18SAN
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Metal
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 2,6A
Current - Saturation (Isat) 3.6A
Shielding Shielded
DC Resistance (DCR) 54mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number DFE18SAN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16581-6