EUR | USD
Favorite

DFE18SANR47MG0L 470nH Shielded Inductor 2.6A 54mOhm Max 0603 (1608 Metric)
Price & Procurement
55.965 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41 €
10 0,35500 3,55 €
25 0,32960 8,24 €
50 0,27900 13,95 €
100 0,25360 25,36 €
250 0,23836 59,59 €
500 0,21300 106,50 €
1.000 0,17242 172,42 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,41000 €

Excludes VAT

0,47560 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-16581-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,15416 €
  • Digi-Reel®  : 490-16581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.965 - Immediate
  • Unit Price: Digi-Reel®

DFE18SANR47MG0L

Datasheet
Digi-Key Part Number 490-16581-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DFE18SANR47MG0L
Copy  
Description FIXED IND 470NH 2.6A 54 MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

470nH Shielded Inductor 2.6A 54mOhm Max 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets DFE18SANyyyMG0L Spec
Design Resources DFE18SANR47MG0L SimSurfing Design Tool
EDA / CAD Models DFE18SANR47MG0L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DFE18SAN
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core Metal
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 2,6A
Current - Saturation (Isat) 3.6A
Shielding Shielded
DC Resistance (DCR) 54mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number DFE18SAN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16581-1