EUR | USD
Favorite

DE2E3KY472MN3AM02F 4700pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Price & Procurement
57.327 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,30700 3,07 €
50 0,23220 11,61 €
100 0,20220 20,22 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,43000 €

Excludes VAT

0,49880 €

Includes VAT

Alternate Package
  • Tape & Box (TB)  : 490-9562-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 56.700 - Immediate
  • Unit Price: 0,12810 €

DE2E3KY472MN3AM02F

Datasheet
Digi-Key Part Number 490-9562-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DE2E3KY472MN3AM02F
Copy  
Description CAP CER 4700PF 250VAC RADIAL
Copy  
Detailed Description

4700pF ±20% 250VAC Ceramic Capacitor E Radial, Disc

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series KY
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 250VAC
Temperature Coefficient E
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
Base Part Number DE2E3KY
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9562-1