EUR | USD
Favorite

Price & Procurement
14 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 €0,22
10 0,18500 €1,85
50 0,16700 €8,35
100 0,14850 €14,85
500 0,14112 €70,56
1.000 0,11884 €118,84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,22000

Excludes VAT

€0,26180

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1218-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11141 €
  • Cut Tape (CT)  : 490-1218-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 - Immediate
  • Unit Price: 0,22000 €

CSTCR6M00G53Z-R0

Datasheet
Digi-Key Part Number 490-1218-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number CSTCR6M00G53Z-R0
Copy  
Description CERAMIC RES 6.0000MHZ 15PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

6MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 50 Ohms -40°C ~ 125°C Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series CERALOCK® CSTCR
Packaging Digi-Reel® 
Part Status Active
Type Ceramic
Frequency 6MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 50 Ohms
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height 0.047" (1.19mm)
Base Part Number CSTCR
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FT2232D-REEL

IC USB FS DUAL UART/FIFO 48-LQFP

FTDI, Future Technology Devices International Ltd

5,78000 € Details

93LC46BT-I/OT

IC EEPROM 1KBIT SPI 2MHZ SOT23-6

Microchip Technology

0,17000 € Details

BAW567DW-7-F

DIODE ARRAY GP 75V 150MA SOT363

Diodes Incorporated

0,36000 € Details

SN74LVC2G74DCTR

IC FF D-TYPE SNGL 1BIT SM8

Texas Instruments

0,54000 € Details

CSTNE20M0V53C000R0

CERAMIC RES 20.0000MHZ 15PF SMD

Murata Electronics

0,27000 € Details

ACM1211-102-2PL-TL01

CMC 6A 2LN 1 KOHM SMD

TDK Corporation

1,86000 € Details
Additional Resources
Standard Package 1
Other Names 490-1218-6