EUR | USD
Favorite

CSTCC3M58G56-R0 3.58MHz Ceramic Resonator Built in Capacitor 47pF 50 Ohms -20°C ~ 80°C Surface Mount
Price & Procurement
2.166 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59 €
10 0,49000 4,90 €
50 0,44060 22,03 €
100 0,39160 39,16 €
500 0,37204 186,02 €
1.000 0,31330 313,30 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16664-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,28482 €
  • Digi-Reel®  : 490-16664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.166 - Immediate
  • Unit Price: Digi-Reel®

CSTCC3M58G56-R0

Datasheet
Digi-Key Part Number 490-16664-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSTCC3M58G56-R0
Copy  
Description CERAMIC RES 3.5800MHZ 47PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.58MHz Ceramic Resonator Built in Capacitor 47pF 50 Ohms -20°C ~ 80°C Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series CERALOCK® CSTCC
Packaging Cut Tape (CT) 
Part Status Active
Type Ceramic
Frequency 3,58MHz
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 47pF
Impedance 50 Ohms
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm)
Height 0.061" (1.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16664
490-16664-1
490-16664-ND
CSTCC3M58G56-R0-ND