EUR | USD

Price & Procurement
97,929 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 €0,29
10 0,23100 €2,31
25 0,19480 €4,87
50 0,17140 €8,57
100 0,15330 €15,33
250 0,13344 €33,36
500 0,12082 €60,41
1.000 0,10279 €102,79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,29000

Excludes VAT

€0,34510

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-1060-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 97,500 - Immediate
  • Unit Price: €0.09918
  • Digi-Reel®  : 490-1060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 97,929 - Immediate
  • Unit Price: Digi-Reel®

BLM41PG471SN1L

Datasheet
Digi-Key Part Number 490-1060-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM41PG471SN1L
Copy  
Description FERRITE BEAD 470 OHM 1806 1LN
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

470 Ohms @ 100MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 2A 50mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM41PG Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
Design Resources BLM41PG471SN1L SimSurfing Design Tool
HTML Datasheet BLM41PG Spec
EDA / CAD Models BLM41PG471SN1L by Ultra Librarian
BLM41PG471SN1L by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM41
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 470 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 50mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.071" (1.80mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
Base Part Number BLM41PG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18AG102SN1D

FERRITE BEAD 1 KOHM 0603 1LN

Murata Electronics

€0.08000 Details

BLM41PG102SN1L

FERRITE BEAD 1 KOHM 1806 1LN

Murata Electronics

€0.31000 Details

BLM41PG600SN1L

FERRITE BEAD 60 OHM 1806 1LN

Murata Electronics

€0.31000 Details

NC7SZ08P5X

IC GATE AND 1CH 2-INP SC70-5

ON Semiconductor

€0.33000 Details

STM1813LWX7F

IC SUPERVISOR 1 CHANNEL SOT23-3

STMicroelectronics

€0.71000 Details

MF-USMF020-2

PTC RESET FUSE 30V 200MA 1210

Bourns Inc.

€0.29000 Details
Additional Resources
Standard Package 1
Other Names 490-1060-1