EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 €0,24
10 0,18700 €1,87
25 0,15440 €3,86
50 0,13320 €6,66
100 0,11980 €11,98
250 0,10124 €25,31
500 0,09056 €45,28
1.000 0,07724 €77,24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,24000

Excludes VAT

€0,28560

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1057-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07459 €
  • Cut Tape (CT)  : 490-1057-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,24000 €

BLM31PG601SN1L

Datasheet
Digi-Key Part Number 490-1057-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM31PG601SN1L
Copy  
Description FERRITE BEAD 600 OHM 1206 1LN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM31
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 80mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Part Number BLM31PG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

0,09000 € Details

LTST-C195TBJRKT

LED BLUE/RED CLEAR CHIP SMD

Lite-On Inc.

0,35000 € Details

THS7314DR

IC AMP BUFFER 8SOIC

Texas Instruments

0,56000 € Details

BLM31PG121SN1L

FERRITE BEAD 120 OHM 1206 1LN

Murata Electronics

0,24000 € Details

BLM18AG102SN1D

FERRITE BEAD 1 KOHM 0603 1LN

Murata Electronics

0,09000 € Details

APT2012CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

0,27000 € Details
Additional Resources
Standard Package 1
Other Names 490-1057-6