EUR | USD
Favorite

BLM18SG121TZ1D 120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm
Price & Procurement
89 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 €0,11
10 0,09200 €0,92
25 0,07120 €1,78
50 0,05920 €2,96
100 0,05100 €5,10
250 0,04076 €10,19
500 0,03668 €18,34
1.000 0,03056 €30,56
5.000 0,02852 €142,61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,11000

Excludes VAT

€0,13090

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16660-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 2.789 - Immediate
  • Unit Price: 0,02750 €
  • Cut Tape (CT)  : 490-16660-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.789 - Immediate
  • Unit Price: 0,11000 €

BLM18SG121TZ1D

Datasheet
Digi-Key Part Number 490-16660-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM18SG121TZ1D
Copy  
Description FERRITE BEAD 120 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series BLM
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 25mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.026" (0.65mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18SG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM21AG601SH1D

FERRITE BEAD 600 OHM 0805 1LN

Murata Electronics

0,14000 € Details

MPZ2012S221ATD25

FERRITE BEAD 220 OHM 0805 1LN

TDK Corporation

0,10000 € Details

RCU-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

0,20000 € Details

TCA9517DGKRQ1

LEVEL-TRANSLATING I2C BUS REPEAT

Texas Instruments

1,07000 € Details

MPZ2012S101ATD25

FERRITE BEAD 100 OHM 0805 1LN

TDK Corporation

0,10000 € Details

RCLAMP0582BQTCT

TVS DIODE 5V 20V SC75

Semtech Corporation

1,12000 € Details
Additional Resources
Standard Package 1
Other Names 490-16660-6