BLM18KG221BH1D 220 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm
Price & Procurement
19.108 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 €0,10
10 0,08000 €0,80
25 0,07160 €1,79
50 0,05280 €2,64
100 0,04550 €4,55
250 0,03592 €8,98
500 0,03032 €15,16
1.000 0,02554 €25,54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,10000

Excludes VAT

€0,11900

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-14029-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: €0,02395
  • Digi-Reel®  : 490-14029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.108 - Immediate
  • Unit Price: Digi-Reel®

BLM18KG221BH1D

Datasheet
Digi-Key Part Number 490-14029-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM18KG221BH1D
Copy  
Description FERRITE BEAD 220 OHM 0603 1 LN
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM18
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 50mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Part Number BLM18KG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMAT03-KIT

CHIP FERRITE BEADS/BLOCK TYPE EM

Murata Electronics

€117,02000 Details
You May Also Be Interested In

MF-NSMF035-2

PTC RESET FUSE 6V 350MA 1206

Bourns Inc.

€0,63000 Details

AP7115-25SEG-7

IC REG LINEAR 2.5V 150MA SOT353

Diodes Incorporated

€0,34000 Details

ACM2012-900-2P-T001

CMC 400MA 2LN 90OHM SMD AEC-Q200

TDK Corporation

€1,41000 Details

PRPC003SAAN-RC

CONN HEADER VERT 3POS 2.54MM

Sullins Connector Solutions

€0,10000 Details

BZX584C10-G3-08

DIODE ZENER IND 300MW SOD523

Vishay General Semiconductor - Diodes Division

€0,27000 Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

€0,20000 Details
Additional Resources
Standard Package 1
Other Names 490-14029-1