EUR | USD

Price & Procurement
28.195 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 €0,09
10 0,07200 €0,72
25 0,06440 €1,61
50 0,04720 €2,36
100 0,04070 €4,07
250 0,03212 €8,03
500 0,02714 €13,57
1.000 0,02285 €22,85
5.000 0,02035 €101,77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,09000

Excludes VAT

€0,10710

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10663-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01996 €
  • Digi-Reel®  : 490-10663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.195 - Immediate
  • Unit Price: Digi-Reel®

BLM15PX800SN1D

Datasheet
Digi-Key Part Number 490-10663-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15PX800SN1D
Copy  
Description FERRITE BEAD 80 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

80 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM15 SN1 Series Spec
Product Training Modules Noise Filter for Audio Line
Design Resources BLM15PX800SN1D SimSurfing Design Tool
HTML Datasheet BLM15 SN1 Series Spec
EDA / CAD Models BLM15PX800SN1D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 80 Ohms @ 100MHz
Current Rating (Max) 2.3A
DC Resistance (DCR) (Max) 38mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15PX
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15PX221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

0,08000 € Details

BLM15PD121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

0,08000 € Details

LT3045EDD#PBF

IC REG LINEAR 0V 500MA 10DFN

Analog Devices Inc.

5,48000 € Details

ADF4371BCCZ

IC INTEGER N SYNTH 48LGA

Analog Devices Inc.

204,25000 € Details

BK2125HS101-T

FERRITE BEAD 100 OHM 0805 1LN

Taiyo Yuden

0,09000 € Details

ESDA14V2L

TVS DIODE 12VWM SOT23-3

STMicroelectronics

0,39000 € Details
Additional Resources
Standard Package 1
Other Names 490-10663-1