EUR | USD
Favorite

Price & Procurement
134.528 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 €0,09
10 0,07600 €0,76
25 0,05880 €1,47
50 0,04860 €2,43
100 0,04190 €4,19
250 0,03356 €8,39
500 0,03022 €15,11
1.000 0,02517 €25,17
5.000 0,02349 €117,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,09000

Excludes VAT

€0,10710

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10662-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 130.000 - Immediate
  • Unit Price: 0,02259 €
  • Digi-Reel®  : 490-10662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 134.528 - Immediate
  • Unit Price: Digi-Reel®

BLM15PX471SN1D

Datasheet
Digi-Key Part Number 490-10662-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15PX471SN1D
Copy  
Description FERRITE BEAD 470 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

470 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 200mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM15 SN1 Series Spec
Product Training Modules Noise Filter for Audio Line
Design Resources BLM15PX471SN1D SimSurfing Design Tool
HTML Datasheet BLM15 SN1 Series Spec
EDA / CAD Models BLM15PX471SN1D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 470 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 200mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15PX
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15AX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

0,08000 € Details

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

0,40000 € Details

BLM18KG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

0,08000 € Details

BLM15PX121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

0,10000 € Details

FT230XQ-T

IC USB SERIAL BASIC UART 16QFN

FTDI, Future Technology Devices International Ltd

1,68000 € Details

1N4148WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

0,15000 € Details
Additional Resources
Standard Package 1
Other Names 490-10662-1