Price & Procurement
22.776 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 €0,10
10 0,07600 €0,76
25 0,06880 €1,72
50 0,05020 €2,51
100 0,04350 €4,35
250 0,03432 €8,58
500 0,02898 €14,49
1.000 0,02441 €24,41
5.000 0,02174 €108,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,10000

Excludes VAT

€0,11900

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10661-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 22.776 - Immediate
  • Unit Price: €0,02136
  • Digi-Reel®  : 490-10661-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.776 - Immediate
  • Unit Price: Digi-Reel®

BLM15PX330SN1D

Datasheet
Digi-Key Part Number 490-10661-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15PX330SN1D
Copy  
Description FERRITE BEAD 33 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 3A 22mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 33 Ohms @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 22mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15PX
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15PX221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

€0,10000 Details

BLM15PX121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

€0,10000 Details

PTS810 SJM 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

€0,28000 Details

BLM15PD121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

€0,09000 Details

ADP1755ACPZ-R7

IC REG LIN POS ADJ 1.2A 16LFCSP

Analog Devices Inc.

€2,65000 Details

AD8606ACBZ-REEL7

IC OPAMP GP 2 CIRCUIT 8WLCSP

Analog Devices Inc.

€2,77000 Details
Additional Resources
Standard Package 1
Other Names 490-10661-1