EUR | USD
Favorite

BLM15PD300SZ1D 30 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.2A 35mOhm
Price & Procurement
25.943 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,06100 €0,61
25 0,05560 €1,39
50 0,05000 €2,50
100 0,03660 €3,66
250 0,02660 €6,65
500 0,02438 €12,19
1.000 0,02106 €21,06
5.000 0,01662 €83,12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16506-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01559 €
  • Cut Tape (CT)  : 490-16506-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.943 - Immediate
  • Unit Price: 0,08000 €

BLM15PD300SZ1D

Datasheet
Digi-Key Part Number 490-16506-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15PD300SZ1D
Copy  
Description FERRITE BEAD 30 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

30 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.2A 35mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 30 Ohms @ 100MHz
Current Rating (Max) 2.2A
DC Resistance (DCR) (Max) 35mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15PD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX2016DB40000D0FLJCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

0,71000 € Details

NSR20F30NXT5G

DIODE SCHOTTKY 30V 2A 2DSN

ON Semiconductor

0,36000 € Details

BLM18SG260TN1D

FERRITE BEAD 26 OHM 0603 1LN

Murata Electronics

0,11000 € Details

LP87524JRNFRQ1

IC REG BUCK PROG 4A QD 26VQFN

Texas Instruments

4,90000 € Details

M50-3930342

CONN HEADER R/A 3POS 1.27MM

Harwin Inc.

0,19000 € Details

CP2105-F01-GMR

IC SGL USB-DL UART BRIDGE 24QFN

Silicon Labs

1,29000 € Details
Additional Resources
Standard Package 1
Other Names 490-16506-6