EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,05500 €0,55
25 0,04960 €1,24
50 0,04460 €2,23
100 0,03280 €3,28
250 0,02384 €5,96
500 0,02184 €10,92
1.000 0,01886 €18,86
5.000 0,01489 €74,44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5203-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,01439 €
  • Cut Tape (CT)  : 490-5203-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,08000 €

BLM15PD121SN1D

Datasheet
Digi-Key Part Number 490-5203-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15PD121SN1D
Copy  
Description FERRITE BEAD 120 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.3A 90mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM15 SN1 Series Spec
Product Training Modules Noise Filter for Audio Line
Design Resources BLM15PD121SN1D SimSurfing Design Tool
HTML Datasheet BLM15 SN1 Series Spec
EDA / CAD Models BLM15PD121SN1D by SnapEDA
BLM15PD121SN1D by Ultra Librarian
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 1.3A
DC Resistance (DCR) (Max) 90mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15PD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18PG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

0,08000 € Details

BLM15AX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

0,08000 € Details

BLM15AG601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

0,08000 € Details

150040VS73240

LED GREEN CLEAR 0402 SMD

Würth Elektronik

0,25000 € Details

ESD9X5.0ST5G

TVS DIODE 5V 12.3V SOD923

ON Semiconductor

0,14000 € Details

MMBT3904TT1G

TRANS NPN 40V 200MA SC75 SOT416

ON Semiconductor

0,14000 € Details
Additional Resources
Standard Package 1
Other Names 490-5203-6