EUR | USD
Favorite

Price & Procurement
46.906 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,04500 €0,45
25 0,04120 €1,03
50 0,03720 €1,86
100 0,02730 €2,73
250 0,01984 €4,96
500 0,01820 €9,10
1.000 0,01571 €15,71
5.000 0,01241 €62,03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4001-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,01199 €
  • Cut Tape (CT)  : 490-4001-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.906 - Immediate
  • Unit Price: 0,08000 €

BLM15HB221SN1D

Datasheet
Digi-Key Part Number 490-4001-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15HB221SN1D
Copy  
Description FERRITE BEAD 220 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 1Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15HB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15HG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

0,13000 € Details

357LB3I027M0000

XTAL OSC VCXO 27.0000MHZ HCM TTL

CTS-Frequency Controls

2,03000 € Details

111-0702-001

CONN BIND POST KNURLED RED

Cinch Connectivity Solutions Johnson

3,66000 € Details

KMR211GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

0,41000 € Details

ABM8G-12.000MHZ-18-D2Y-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

0,80000 € Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

0,11000 € Details
Additional Resources
Standard Package 1
Other Names 490-4001-6