EUR | USD
Favorite

Price & Procurement
53.835 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 €0,17
10 0,14000 €1,40
25 0,10880 €2,72
50 0,09000 €4,50
100 0,07760 €7,76
250 0,06208 €15,52
500 0,05588 €27,94
1.000 0,04657 €46,57
5.000 0,04346 €217,32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,17000

Excludes VAT

€0,20230

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-4001-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,02065 €
  • Digi-Reel®  : 490-4001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.835 - Immediate
  • Unit Price: Digi-Reel®

BLM15HB221SN1D

Datasheet
Digi-Key Part Number 490-4001-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15HB221SN1D
Copy  
Description FERRITE BEAD 220 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 1Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15HB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15HG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

0,16000 € Details

111-0702-001

CONN BIND POST KNURLED RED

Cinch Connectivity Solutions Johnson

3,61000 € Details

ABM8G-12.000MHZ-18-D2Y-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

0,80000 € Details

KMR211GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

0,40000 € Details

1206L350SLTHYR

PTC RESET FUSE 6V 3.5A 1206

Littelfuse Inc.

1,51000 € Details

TPS3808G01DRVR

IC SUPERVISOR 1 CHANNEL 6WSON

Texas Instruments

1,37000 € Details
Additional Resources
Standard Package 1
Other Names 490-4001-1