EUR | USD

Price & Procurement
153,997 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,33200 €3,32
25 0,27960 €6,99
50 0,24600 €12,30
100 0,22010 €22,01
250 0,19160 €47,90
500 0,17350 €86,75
1.000 0,14760 €147,60
5.000 0,13724 €686,20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,49980

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-5198-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: €0.13129
  • Digi-Reel®  : 490-5198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 153,997 - Immediate
  • Unit Price: Digi-Reel®

BLM15GG471SN1D

Datasheet
Digi-Key Part Number 490-5198-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15GG471SN1D
Copy  
Description FERRITE BEAD 470 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

470 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1.3Ohm

Copy  
Customer Reference
Documents & Media
Datasheets BLM15G Series Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
Design Resources BLM15GG471SN1D SimSurfing Design Tool
HTML Datasheet BLM15G Series Spec
EDA / CAD Models BLM15GG471SN1D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 470 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 1.3Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15GG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAAM-011101-TR1000

IC RF AMP GP 4GHZ-20GHZ 6DFN

MACOM Technology Solutions

€10.08000 Details

BLM15GA750SN1D

FERRITE BEAD 75 OHM 0402 1LN

Murata Electronics

€0.42000 Details

BLM15AG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

€0.08000 Details

BLM15HG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

€0.13000 Details

MAAM-011100-TR1000

IC RF AMP GP 400MHZ-20GHZ 6DFN

MACOM Technology Solutions

€10.08000 Details

PAT1220-C-10DB-T5

RF ATTENUATOR 10DB 50OHM 0805

Susumu

€0.28000 Details
Additional Resources
Standard Package 1
Other Names 490-5198-1