EUR | USD
Favorite

Price & Procurement
638.181 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,29200 €2,92
25 0,24680 €6,17
50 0,21700 €10,85
100 0,19430 €19,43
250 0,16912 €42,28
500 0,15310 €76,55
1.000 0,13026 €130,26
5.000 0,12157 €607,87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-5199-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 630.000 - Immediate
  • Unit Price: 0,12157 €
  • Digi-Reel®  : 490-5199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 638.181 - Immediate
  • Unit Price: Digi-Reel®

BLM15GA750SN1D

Datasheet
Digi-Key Part Number 490-5199-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15GA750SN1D
Copy  
Description FERRITE BEAD 75 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

75 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.3Ohm

Copy  
Customer Reference
Documents & Media
Datasheets BLM15G Series Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
Design Resources BLM15GA750SN1D SimSurfing Design Tool
EDA / CAD Models BLM15GA750SN1D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 75 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 1.3Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15GA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PE43711B-Z

RF ATTENUATOR 31.5DB 50OHM 24QFN

pSemi

6,13000 € Details

BLM15GG471SN1D

FERRITE BEAD 470 OHM 0402 1LN

Murata Electronics

0,36000 € Details

BLM15HG601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

0,17000 € Details

MPZ1005S121CT000

FERRITE BEAD 120 OHM 0402 1LN

TDK Corporation

0,08000 € Details

MCZ1210AH900L2TA0G

CMC 100MA 2LN 90 OHM SMD

TDK Corporation

0,41000 € Details

150080VS75000

LED GREEN CLEAR 0805 SMD

Würth Elektronik

0,15000 € Details
Additional Resources
Standard Package 1
Other Names 490-5199-1