EUR | USD
Favorite

Price & Procurement
48.317 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,07600 0,76 €
25 0,06760 1,69 €
50 0,04960 2,48 €
100 0,04280 4,28 €
250 0,03380 8,45 €
500 0,02856 14,28 €
1.000 0,02404 24,04 €
5.000 0,02141 107,05 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5187-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,01912 €
  • Digi-Reel®  : 490-5187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.317 - Immediate
  • Unit Price: Digi-Reel®

BLM15BB220SN1D

Datasheet
Digi-Key Part Number 490-5187-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM15BB220SN1D
Copy  
Description FERRITE BEAD 22 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

22 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm

Copy  
Documents & Media
Datasheets BLM15 SN1 Series Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
Design Resources BLM15BB220SN1D SimSurfing Design Tool
HTML Datasheet BLM15 SN1 Series Spec
Part Numbering Guide BLx Chip Part Numbering
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 22 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 200mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS2052BDR

IC PWR SWITCH N-CHAN 1:2 8SOIC

Texas Instruments

1,48000 € Details

TPS60403DBVR

IC REG CHARG PUMP INV 60MA SOT23

Texas Instruments

0,85000 € Details
Additional Resources
Standard Package 1
Other Names 490-5187-1