EUR | USD

Price & Procurement
341.537 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,05000 €0,50
25 0,04520 €1,13
50 0,04060 €2,03
100 0,02980 €2,98
250 0,02168 €5,42
500 0,01988 €9,94
1.000 0,01716 €17,16
5.000 0,01355 €67,76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5441-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 341.450 - Immediate
  • Unit Price: 0,01304 €
  • Cut Tape (CT)  : 490-5441-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 341.537 - Immediate
  • Unit Price: 0,08000 €

BLM15AX601SN1D

Datasheet
Digi-Key Part Number 490-5441-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15AX601SN1D
Copy  
Description FERRITE BEAD 600 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 340mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLM15 SN1 Series Spec
Product Training Modules Noise Filter for Audio Line
Design Resources BLM15AX601SN1D SimSurfing Design Tool
HTML Datasheet BLM15 SN1 Series Spec
EDA / CAD Models BLM15AX601SN1D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 340mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15AX
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAS70W-05-7-F

DIODE ARRAY SCHOTTKY 70V SOT323

Diodes Incorporated

0,31000 € Details

ESD9X5.0ST5G

TVS DIODE 5VWM 12.3VC SOD923

ON Semiconductor

0,14000 € Details

TPD4E05U06DQAR

TVS DIODE 5.5VWM 14VC 10USON

Texas Instruments

0,58000 € Details

ESD5Z5.0T1G

TVS DIODE 5VWM 18.6VC SOD523

ON Semiconductor

0,20000 € Details

MPZ1608S300ATAH0

FERRITE BEAD 30 OHM 0603 1LN

TDK Corporation

0,08000 € Details

BLM03HG102SN1D

FERRITE BEAD 1 KOHM 0201 1LN

Murata Electronics

0,24000 € Details
Additional Resources
Standard Package 1
Other Names 490-5441-6