EUR | USD
Favorite

BLM03HD471SN1D 470 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 175mA 1.3Ohm
Price & Procurement
118.504 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 €0,25
10 0,19600 €1,96
25 0,16560 €4,14
50 0,14580 €7,29
100 0,13040 €13,04
250 0,11356 €28,39
500 0,10280 €51,40
1.000 0,08746 €87,46
5.000 0,08162 €408,12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,25000

Excludes VAT

€0,29750

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16649-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 105.000 - Immediate
  • Unit Price: 0,08162 €
  • Cut Tape (CT)  : 490-16649-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 118.504 - Immediate
  • Unit Price: 0,25000 €

BLM03HD471SN1D

Datasheet
Digi-Key Part Number 490-16649-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM03HD471SN1D
Copy  
Description FERRITE BEAD 470 OHM 0201 1LN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

470 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 175mA 1.3Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM03
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 470 Ohms @ 100MHz
Current Rating (Max) 175mA
DC Resistance (DCR) (Max) 1.3Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Part Number BLM03HD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM03HD331SN1D

FERRITE BEAD 330 OHM 0201 1LN

Murata Electronics

0,25000 € Details

BLM15AX221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

0,08000 € Details

BLM03HG601SN1D

FERRITE BEAD 600 OHM 0201 1LN

Murata Electronics

0,25000 € Details

5004

PC TEST POINT MINIATURE YELLOW

Keystone Electronics

0,35000 € Details

5014

PC TEST POINT MULTI PURP YELLOW

Keystone Electronics

0,35000 € Details

ECH8668-TL-H

MOSFET N/P-CH 20V 7.5A/5A ECH8

ON Semiconductor

0,84000 € Details
Additional Resources
Standard Package 1
Other Names 490-16649-6