Price & Procurement
26.032 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 €0,51
10 0,40500 €4,05
25 0,34200 €8,55
50 0,30080 €15,04
100 0,26910 €26,91
250 0,23432 €58,58
500 0,21216 €106,08
1.000 0,18049 €180,49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1004-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: €0,17416
  • Cut Tape (CT)  : 490-1004-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.032 - Immediate
  • Unit Price: €0,51000

BLA31BD601SN4D

Datasheet
Digi-Key Part Number 490-1004-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLA31BD601SN4D
Copy  
Description FERRITE BEAD 600 OHM 1206 4LN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

600 Ohms @ 100MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 100mA 450mOhm

Copy  
Customer Reference
Documents & Media
Datasheets BLA31 Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
HTML Datasheet BLA31 Spec
EDA / CAD Models BLA31BD601SN4D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLA31
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 450mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Part Number BLA31BD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABS06-32.768KHZ-9-1-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

€1,37000 Details

CSD17571Q2

MOSFET N-CH 30V 22A 6SON

Texas Instruments

€0,45000 Details

LM25118MHE/NOPB

IC REG CTRLR BUCK 20TSSOP

Texas Instruments

€5,30000 Details

STT4P3LLH6

MOSFET P-CH 30V 4A SOT23-6

STMicroelectronics

€0,48000 Details

MS561101BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

€12,18000 Details

ACS780KLRTR-150U-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

€4,06000 Details
Additional Resources
Standard Package 1
Other Names 490-1004-6