Price & Procurement
3.015 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,31700 €3,17
25 0,26760 €6,69
50 0,23560 €11,78
100 0,21070 €21,07
250 0,18340 €45,85
500 0,16606 €83,03
1.000 0,14129 €141,29
5.000 0,13137 €656,83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4092-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 3.015 - Immediate
  • Unit Price: €0,12567
  • Cut Tape (CT)  : 490-4092-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.015 - Immediate
  • Unit Price: €0,40000

BLA2ABD102SN4D

Datasheet
Digi-Key Part Number 490-4092-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLA2ABD102SN4D
Copy  
Description FERRITE BEAD 1 KOHM 0804 4LN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 kOhms @ 100MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 50mA 1Ohm

Copy  
Customer Reference
Documents & Media
Datasheets BLA2A Spec
Product Training Modules Noise Filter for Audio Line
HTML Datasheet BLA2A Spec
EDA / CAD Models BLA2ABD102SN4D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLA2
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 50mA
DC Resistance (DCR) (Max) 1Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0804 (2010 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.024" (0.60mm)
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Base Part Number BLA2ABD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLA2AAG102SN4D

FERRITE BEAD 1 KOHM 0804 4LN

Murata Electronics

€0,40000 Details

BLA2ABD601SN4D

FERRITE BEAD 600 OHM 0804 4LN

Murata Electronics

€0,40000 Details

BLA2ABD221SN4D

FERRITE BEAD 220 OHM 0804 4LN

Murata Electronics

€0,40000 Details

CDBQR0140L

DIODE SCHOTTKY 40V 100MA 0402

Comchip Technology

€0,31000 Details

CDBQR00340-HF

DIODE SCHOTTKY 40V 30MA 0402

Comchip Technology

€0,36000 Details

APHHS1005CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

€0,33000 Details
Additional Resources
Standard Package 1
Other Names 490-4092-6