EUR | USD

Price & Procurement
2,612 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,31700 €3,17
25 0,26760 €6,69
50 0,23560 €11,78
100 0,21080 €21,08
250 0,18352 €45,88
500 0,16614 €83,07
1.000 0,14135 €141,35
5.000 0,13143 €657,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,47600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-4008-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 2,612 - Immediate
  • Unit Price: €0.12573
  • Digi-Reel®  : 490-4008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,612 - Immediate
  • Unit Price: Digi-Reel®

BLA2AAG102SN4D

Datasheet
Digi-Key Part Number 490-4008-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLA2AAG102SN4D
Copy  
Description FERRITE BEAD 1 KOHM 0804 4LN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 kOhms @ 100MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 50mA 1.3Ohm

Copy  
Customer Reference
Documents & Media
Datasheets BLA2A Spec
Product Training Modules Ferrite Beads and Arrays
Noise Filter for Audio Line
HTML Datasheet BLA2A Spec
EDA / CAD Models BLA2AAG102SN4D by SnapEDA
Part Numbering Guide BLx Chip Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLA2
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 4
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 50mA
DC Resistance (DCR) (Max) 1.3Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0804 (2010 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.024" (0.60mm)
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Base Part Number BLA2AAG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLA2ABB470SN4D

FERRITE BEAD 47 OHM 0804 4LN

Murata Electronics

€0.40000 Details

BLM18HE152SH1D

EMC

Murata Electronics

€0.23000 Details

BLA2ABD102SN4D

FERRITE BEAD 1 KOHM 0804 4LN

Murata Electronics

€0.40000 Details
Additional Resources
Standard Package 1
Other Names 490-4008-1