EUR | USD
Favorite

1239AS-H-1R0M=P2 1µH Shielded Wirewound Inductor 3A 59mOhm Max 1008 (2520 Metric)
Price & Procurement
24.203 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,27700 2,77 €
25 0,24240 6,06 €
50 0,20760 10,38 €
100 0,19040 19,04 €
250 0,17308 43,27 €
500 0,16270 81,35 €
1.000 0,12462 124,62 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,31000 €

Excludes VAT

0,35960 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10564-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,11193 €
  • Digi-Reel®  : 490-10564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.203 - Immediate
  • Unit Price: Digi-Reel®

1239AS-H-1R0M=P2

Datasheet
Digi-Key Part Number 490-10564-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1239AS-H-1R0M=P2
Copy  
Description FIXED IND 1UH 3A 59 MOHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 3A 59mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets DFE252012C Type
Product Training Modules Power Inductors
Design Resources 1239AS-H-1R0M=P2 SimSurfing Design Tool
Featured Product DFEC and DFEG/H Series Metal Alloy Power Inductor
HTML Datasheet DFE252012C Type
EDA / CAD Models 1239AS-H-1R0M=P2 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DFE252012C
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 3A
Current - Saturation (Isat) -
Shielding Shielded
DC Resistance (DCR) 59mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
Base Part Number 1239AS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10564-1