EUR | USD

MP46885DN-LF-Z LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-SOICE
Price & Procurement
3.925 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 2,33000 €2,33
10 2,08600 €20,86
25 1,96840 €49,21
100 1,67700 €167,70
250 1,57460 €393,65
500 1,37778 €688,89
1.000 1,14159 €1.141,59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€2,33000

Excludes VAT

€2,77270

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1589-1683-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,11411 €
  • Cut Tape (CT)  : 1589-1683-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.925 - Immediate
  • Unit Price: 2,33000 €

MP46885DN-LF-Z

Datasheet
Digi-Key Part Number 1589-1683-6-ND
Copy  
Manufacturer

Monolithic Power Systems Inc.

Copy  
Manufacturer Part Number MP46885DN-LF-Z
Copy  
Description IC LED DRIVER
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-SOICE

Copy  
Customer Reference
Documents & Media
Datasheets MP46885 Datasheet
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
HTML Datasheet MP46885 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 80V
Voltage - Output -
Current - Output / Channel 500mA
Frequency 2MHz
Dimming PWM
Applications Automotive, Lighting
Operating Temperature -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOICE
Base Part Number MP46885
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

LM3402HVMM/NOPB

IC LED DRIVER RGLTR DIM 8VSSOP

Texas Instruments

1,71000 € Details

DSPIC33EP512MU810-I/BG

IC MCU 16BIT 512KB FLSH 121TFBGA

Microchip Technology

7,44000 € Details

NCL30160DR2G

IC LED DRIVER RGLTR DIM 1A 8SOIC

ON Semiconductor

0,77000 € Details
Additional Resources
Standard Package 1
Other Names 1589-1683-6