EUR | USD
Favorite

Price & Procurement
13.217 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57 €
10 1,42200 14,22 €
25 1,33520 33,38 €
50 1,27700 63,85 €
100 1,21890 121,89 €
250 1,10280 275,70 €
500 1,01574 507,87 €
1.000 0,87065 870,65 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

5025982393

Datasheet
Digi-Key Part Number WM9780DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5025982393
Copy  
Description CONN FPC 23POS 0.30MM R/A
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

23 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series BackFlip, Easy-On 502598
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 23
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.045" (1.14mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0, UL94 HB
Current Rating (Amps) 0.2A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color White
Actuator Color Black
Mating Cycles 10
Base Part Number 502598
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0150150423

CABLE FFC 23POS 0.30MM 4"

Molex

2,04000 € Details

0150151023

CABLE FFC 23POS 0.30MM 10"

Molex

4,08000 € Details

0150150823

CABLE FFC 23POS 0.30MM 8"

Molex

3,31000 € Details

5025983993

CONN FPC 39POS 0.30MM R/A

Molex

2,30000 € Details

5022502391

CONN FPC 23POS 0.30MM R/A

Molex

2,16000 € Details

5025983393

CONN FPC 33POS 0.30MM R/A

Molex

2,25000 € Details
Additional Resources
Standard Package 1
Other Names WM9780DKR