EUR | USD
Favorite

Price & Procurement
17.794 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,34000 3,34 €
10 3,20700 32,07 €
25 2,93960 73,49 €
50 2,80620 140,31 €
100 2,67240 267,24 €
250 2,33840 584,60 €
500 2,27156 1.135,78 €
1.000 1,93751 1.937,51 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14411TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 1,56540 €
  • Digi-Reel®  : WM14411DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.794 - Immediate
  • Unit Price: Digi-Reel®

5010834010

Datasheet
Digi-Key Part Number WM14411CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5010834010
Copy  
Description CONN RCPT 40POS 0.016 GOLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40 Position Receptacle Connector Surface Mount

Copy  
Documents & Media
Datasheets 5010834010 Drawing
Mfg CAD Models 5010834010.prt
5010834010.igs
5010834010.stp
PCN Design/Specification Multiple Devices Stamping Material 08/Jan/2015
3D Drawings 501083-4010.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 501083
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Center Strip Contact
Style Board to Cable/Wire
Number of Positions 40
Number of Positions Loaded All
Pitch - Mating 0.016" (0.40mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Black
Insulation Height 0.049" (1.25mm)
Contact Length - Post -
Operating Temperature -30°C ~ 75°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Shielded, Solder Retention
Current Rating (Amps) 0.2A per Contact
Voltage Rating 30V
Applications General Purpose, Medical
Insulation Material Plastic, Glass Filled
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 16.0µin (0.41µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5018004032

400UM WTB PLG HARNESS 40CKT

Molex

43,19000 € Details

5018004030

400UM WTB PLG HARNESS 40CKT

Molex

24,44175 € Details
You May Also Be Interested In

5018003032

400UM WTB PLG HARNESS 30CKT

Molex

36,61000 € Details

5055670471

CONN HEADER SMD R/A 4POS 1.25MM

Molex

0,81000 € Details

5010833010

CONN RCPT 30POS 0.016 GOLD SMD

Molex

2,65000 € Details

5018004032

400UM WTB PLG HARNESS 40CKT

Molex

43,19000 € Details

5039084100

CONN FFC BOTTOM 41POS 0.50MM

Molex

2,24000 € Details

TPS2590RSAR

IC HOT SWAP CTRLR GP 16QFN

Texas Instruments

2,13000 € Details
Additional Resources
Standard Package 1
Other Names WM14411CT