EUR | USD
Favorite

Price & Procurement
6.479 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,47000 2,47 €
10 2,37200 23,72 €
25 2,17480 54,37 €
50 2,07600 103,80 €
100 1,97710 197,71 €
250 1,73000 432,50 €
500 1,68054 840,27 €
1.000 1,43341 1.433,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
2,47000 €

Excludes VAT

2,86520 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM20773TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,26795 €
  • Digi-Reel®  : WM20773DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.479 - Immediate
  • Unit Price: Digi-Reel®

5010833010

Datasheet
Digi-Key Part Number WM20773CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5010833010
Copy  
Description CONN RCPT 30POS 0.016 GOLD SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30 Position Receptacle Connector Surface Mount

Copy  
Documents & Media
Datasheets 5010833010
Mfg CAD Models 501083-3010.stp
PCN Design/Specification Multiple Devices Stamping Material 08/Jan/2015
3D Drawings 501083-3010.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 501083
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Center Strip Contact
Style Board to Cable/Wire
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.016" (0.40mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Black
Insulation Height 0.049" (1.25mm)
Contact Length - Post -
Operating Temperature -30°C ~ 75°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Shielded, Solder Retention
Current Rating (Amps) 0.2A per Contact
Voltage Rating 30V
Applications General Purpose, Medical
Insulation Material Plastic, Glass Filled
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 16.0µin (0.41µm)
Base Part Number 501083
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5018003032

400UM WTB PLG HARNESS 30CKT

Molex

35,67000 € Details

5018003030

400UM WTB PLG HARNESS 30CKT

Molex

20,18955 € Details

5018003031

400UM WTB PLG HARNESS 30CKT

Molex

20,18955 € Details
You May Also Be Interested In

966230-2000-AR-PR

CONN RCPT 30POS 0.1 GOLD SMD

3M

5,53000 € Details

5010834010

CONN RCPT 40POS 0.016 GOLD SMD

Molex

3,11000 € Details

SFH31-NPPB-D17-SP-BK

CONN HDR 34POS 0.05 GOLD SMD

Sullins Connector Solutions

2,09000 € Details

SMAJ220A

TVS DIODE 220V 356V DO214AC

Littelfuse Inc.

0,33000 € Details

NTCS0805E3103FLT

THERMISTOR NTC 10KOHM 3430K 0805

Vishay BC Components

0,98000 € Details

LTC2955IDDB-1#TRMPBF

IC CTLR ON/OFF PUSHBUTTON 10-DFN

Analog Devices Inc.

5,15000 € Details
Additional Resources
Standard Package 1
Other Names WM20773CT