EUR | USD
Favorite

Price & Procurement
6.995 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,31900 3,19 €
100 0,24810 24,81 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,38000 €

Excludes VAT

0,45220 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7646TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,25258 €
  • Cut Tape (CT)  : WM7646CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.995 - Immediate
  • Unit Price: 0,38000 €

0874380243

Datasheet
Digi-Key Part Number WM7646DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0874380243
Copy  
Description CONN HEADER SMD R/A 2POS 1.5MM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets 87438-0243
Product Training Modules Pico-SPOX™ Wire-to-Board Connector System
Featured Product Pico-SPOX Wire-to-Board Connector System
Mfg CAD Models 87438-0243.stp
PCN Packaging 08743yyy3 Package 23/Jan/2017
HTML Datasheet 87438-0243
3D Drawings 0874380243.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-SPOX 87438
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.106" (2.70mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.175" (4.45mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass Alloy
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) -
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical
Base Part Number 087438
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0874390200

CONN HOUSING 2POS 1.5MM W/RAMP

Molex

0,15000 € Details

0874390201

CONN HOUSE 1.5MM 2 POS

Molex

0,15000 € Details
You May Also Be Interested In

0874380343

CONN HEADER SMD R/A 3POS 1.5MM

Molex

0,44000 € Details

0874390200

CONN HOUSING 2POS 1.5MM W/RAMP

Molex

0,15000 € Details

0874380443

CONN HEADER SMD R/A 4POS 1.5MM

Molex

0,52000 € Details

0874210000

CONN SOCKET 24-26AWG CRIMP TIN

Molex

0,08000 € Details

0874380543

CONN HEADER SMD R/A 5POS 1.5MM

Molex

0,55000 € Details

0797580016

PICO-SPOX 874210000, 24 AWG,UL10

Molex

0,62000 € Details
Additional Resources
Standard Package 1
Other Names WM7646DKR