EUR | USD
Favorite

0593209028 Contact Crimp Blade 16 AWG Gold
Price & Procurement
9.830 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04 €
10 0,91200 9,12 €
25 0,85760 21,44 €
50 0,82220 41,11 €
100 0,78640 78,64 €
250 0,71488 178,72 €
500 0,64340 321,70 €
1.000 0,57192 571,92 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14360TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,47118 €

0593209028

Datasheet
Digi-Key Part Number WM14360CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0593209028
Copy  
Description CONTACT H.D. CRIMP BLADE 16AWG
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Contact Crimp Blade 16 AWG Gold

Copy  
Documents & Media
Datasheets 0593209028
Environmental Information 593209028 RoHS Cert of Compliance
Mfg CAD Models 59320-9028.stp
HTML Datasheet 0593209028
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-HMC
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Blade
Contact Termination Crimp
Wire Gauge 16 AWG
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Base Part Number 059320
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0638133501

EXTRACTOR TOOL

Molex

30,90000 € Details
You May Also Be Interested In

0511920600

INSERT W/OUT CONTACTS MALE 6POS

Molex

3,02000 € Details

0511930600

INSERT W/O CONTACTS FEMALE 6POS

Molex

2,37000 € Details

0593190028

CONTACT H.D. CRIMP SOCKET 16AWG

Molex

0,53921 € Details

0511940800

INSERT W/OUT CONTACTS MALE 8POS

Molex

4,18000 € Details
Additional Resources
Standard Package 1
Other Names WM14360CT