EUR | USD
Favorite

Price & Procurement
1.555 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34 €
10 1,21900 12,19 €
25 1,14480 28,62 €
50 1,09480 54,74 €
100 1,04510 104,51 €
250 0,94560 236,40 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM17116TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 0,76914 €
  • Cut Tape (CT)  : WM17116CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.555 - Immediate
  • Unit Price: 1,34000 €

0548190572

Datasheet
Digi-Key Part Number WM17116DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0548190572
Copy  
Description CONN RCPT USB2.0 MINI B SMD R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 54819
Packaging Digi-Reel® 
Part Status Active
Connector Type USB - mini B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0 OTG
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Solder Retention
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1A
Voltage - Rated 30V
Mating Cycles 5000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

4,00000 € Details

FT232HL-REEL

IC HS USB TO UART/FIFO 48LQFP

FTDI, Future Technology Devices International Ltd

3,78000 € Details

CP2102-GM

IC USB-TO-UART BRIDGE 28VQFN

Silicon Labs

2,82000 € Details

SML-LX0603GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

0,41000 € Details

1-84952-0

CONN FPC BOTTOM 10POS 1.00MM R/A

TE Connectivity AMP Connectors

0,95000 € Details

SI3469DV-T1-E3

MOSFET P-CH 20V 5A 6-TSOP

Vishay Siliconix

0,53000 € Details
Additional Resources
Standard Package 1
Other Names WM17116DKR