EUR | USD
Favorite

Price & Procurement
12.658 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27 €
10 1,14700 11,47 €
100 0,98360 98,36 €
500 0,81966 409,83 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7610TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 12.667 - Immediate
  • Unit Price: 0,38930 €
  • Cut Tape (CT)  : WM7610CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.108 - Immediate
  • Unit Price: 1,27000 €

0533980671

Datasheet
Digi-Key Part Number WM7610DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0533980671
Copy  
Description CONN HEADER SMD 6POS 1.25MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets 53398-0671
Video File 1.25mm Connector Systems
Environmental Information 533980671 RoHS Cert of Compliance
Featured Product PicoBlade Connector System
Core Micro Products
Mfg CAD Models 53398-0671.stp
PCN Design/Specification Resin 08/Jan/2019
PCN Assembly/Origin Terminal Supply 26/Oct/2017
3D Drawings 0533980671.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PicoBlade 53398
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0510210600

CONN HOUSING 6POS 1.25MM NATURAL

Molex

0,29000 € Details
For Use With

0151340601

PICOBLADE 6 CIRCUIT 100MM

Molex

3,83000 € Details

0151340603

PICOBLADE 6 CIRCUIT 300MM

Molex

4,09000 € Details

0151340602

PICOBLADE 6 CIRCUIT 150MM

Molex

3,83000 € Details

0151340600

PICOBLADE 6 CIRCUIT 50MM

Molex

3,49000 € Details
You May Also Be Interested In

0533980871

CONN HEADER SMD 8POS 1.25MM

Molex

1,45000 € Details

0533980571

CONN HEADER SMD 5POS 1.25MM

Molex

1,20000 € Details

0533980471

CONN HEADER SMD 4POS 1.25MM

Molex

1,08000 € Details

0151340601

PICOBLADE 6 CIRCUIT 100MM

Molex

3,83000 € Details

0510210600

CONN HOUSING 6POS 1.25MM NATURAL

Molex

0,29000 € Details

0533980271

CONN HEADER SMD 2POS 1.25MM

Molex

0,54000 € Details
Additional Resources
Standard Package 1
Other Names WM7610DKR