EUR | USD
Favorite

Price & Procurement
7.480 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 €0,59
10 0,49400 €4,94
100 0,38430 €38,43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,59000

Excludes VAT

€0,70210

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM23382TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,30193 €
  • Digi-Reel®  : WM23382DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.480 - Immediate
  • Unit Price: Digi-Reel®

0533980276

Datasheet
Digi-Key Part Number WM23382CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0533980276
Copy  
Description CONN HEADER SMD 2POS 1.25MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets 533980276
Environmental Information 533980276 RoHS Cert of Compliance
Featured Product PicoBlade Connector System
Core Micro Products
Mfg CAD Models 53398-0276.stp
3D Drawings 0533980276.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PicoBlade 53398
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
Base Part Number 053398
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0510210200

CONN HOUSING 2POS 1.25MM NATURAL

Molex

0,16000 € Details

0510210201

CONN HOUSING 2POS 1.25MM BLACK

Molex

0,06671 € Details
You May Also Be Interested In

0510210200

CONN HOUSING 2POS 1.25MM NATURAL

Molex

0,16000 € Details

0533980271

CONN HEADER SMD 2POS 1.25MM

Molex

0,44000 € Details

0532610271

CONN HEADER SMD R/A 2POS 1.25MM

Molex

0,39000 € Details

0151340200

PICOBLADE 2 CIRCUIT 50MM

Molex

1,62000 € Details

0532617002

CONN HEADER SMD R/A 2POS 1.25MM

Molex

0,81000 € Details

0530470210

CONN HEADER VERT 2POS 1.25MM

Molex

0,15000 € Details
Additional Resources
Standard Package 1
Other Names WM23382CT