EUR | USD
Favorite

Price & Procurement
77.694 In Stock
Can ship immediately Factory Stock : 702.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,36600 €3,66
100 0,28490 €28,49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51170

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7606TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 77.694 - Immediate
    702.000 - Factory Stock 
  • Unit Price: 0,20185 €
  • Cut Tape (CT)  : WM7606CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 77.694 - Immediate
    702.000 - Factory Stock 
  • Unit Price: 0,43000 €

0533980271

Datasheet
Digi-Key Part Number WM7606DKR-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0533980271
Copy  
Description CONN HEADER SMD 2POS 1.25MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.049" (1.25mm)

Copy  
Customer Reference
Documents & Media
Datasheets 53398-0271
Environmental Information 533980271 RoHS Cert of Compliance
Featured Product PicoBlade Connector System
Core Micro Products
Mfg CAD Models 53398-0271.stp
PCN Design/Specification Resin 08/Jan/2019
PCN Assembly/Origin Terminal Supply 26/Oct/2017
HTML Datasheet 53398-0271
3D Drawings 0533980271.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PicoBlade 53398
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.049" (1.25mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
Base Part Number 053398
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0510210200

CONN HOUSING 2POS 1.25MM NATURAL

Molex

0,16000 € Details

0510210201

CONN HOUSING 2POS 1.25MM BLACK

Molex

0,06593 € Details
For Use With

0151340203

PICOBLADE 2 CIRCUIT 300MM

Molex

1,72000 € Details

0151340202

PICOBLADE 2 CIRCUIT 150MM

Molex

1,57000 € Details

0151340200

PICOBLADE 2 CIRCUIT 50MM

Molex

1,60000 € Details

0151340201

PICOBLADE 2 CIRCUIT 100MM

Molex

1,76000 € Details

POW-1644L-LWC50-B-R

MIC COND ANALOG OMNI -44DB 6MM D

PUI Audio, Inc.

2,93000 € Details
You May Also Be Interested In

0510210200

CONN HOUSING 2POS 1.25MM NATURAL

Molex

0,16000 € Details

0533980471

CONN HEADER SMD 4POS 1.25MM

Molex

0,55000 € Details

0533980371

CONN HEADER SMD 3POS 1.25MM

Molex

0,52000 € Details

0533980671

CONN HEADER SMD 6POS 1.25MM

Molex

0,63000 € Details

0151340202

PICOBLADE 2 CIRCUIT 150MM

Molex

1,57000 € Details

0151340201

PICOBLADE 2 CIRCUIT 100MM

Molex

1,76000 € Details
Additional Resources
Standard Package 1
Other Names WM7606DKR