EUR | USD
Favorite

Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55 €
10 1,40700 14,07 €
25 1,32120 33,03 €
50 1,26360 63,18 €
100 1,20620 120,62 €
250 1,09128 272,82 €
500 1,00514 502,57 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,55000 €

Excludes VAT

1,79800 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM10434TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,78322 €
  • Digi-Reel®  : WM10434DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: Digi-Reel®

0528922433

Datasheet
Digi-Key Part Number WM10434CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0528922433
Copy  
Description CONN FFC BOTTOM 24POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 52892-xx33 Drawing
3D Drawings 52892-2433.pdf
Mfg CAD Models 0528922433.prt
0528922433.igs
0528922433.stp
Featured Product 0.50 mm FPC Easy-On Connectors
HTML Datasheet 52892-xx33 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 52892
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 24
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles 20
Base Part Number 052892
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0545482471

CONN FFC BOTTOM 24POS 0.50MM R/A

Molex

2,56000 € Details

1447360-8

SHIELDFINGER1312ATYPE

TE Connectivity AMP Connectors

0,29000 € Details

10132328-10011LF

CONN RCPT USB3.1 TYPEC 24POS SMD

Amphenol ICC (FCI)

2,25000 € Details

20021323-00010D1LF

CONN RCPT 10POS 0.05 GOLD SMD

Amphenol ICC (FCI)

0,43685 € Details

DMN62D0U-13

MOSFET N-CH 60V 0.38A

Diodes Incorporated

0,28000 € Details

TSM-106-01-T-SV-P-TR

CONN HEADER SMD 6POS 2.54MM

Samtec Inc.

1,17000 € Details
Additional Resources
Standard Package 1
Other Names WM10434CT