EUR | USD

0500798025 Socket Contact Gold 26-28 AWG Crimp
Price & Procurement
74,623 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 €0,15
10 0,12200 €1,22
100 0,08780 €8,78
1.000 0,06871 €68,71
2.500 0,06299 €157,47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,15000

Excludes VAT

€0,17850

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM25388TR-ND
  • Minimum Quantity: 25,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: €0.05471

0500798025

Datasheet
Digi-Key Part Number WM25388CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0500798025
Copy  
Description CONN SOCKET 26-28AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Socket Contact Gold 26-28 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series PicoBlade 50079
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-28 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Base Part Number 050079
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

2002189700

HANDTOOL PICOBLADE 26-28AWG TERM

Molex

€485.80000 Details
You May Also Be Interested In

0510210400

CONN HOUSING 4POS 1.25MM NATURAL

Molex

€0.24000 Details

0510210600

CONN HOUSING 6POS 1.25MM NATURAL

Molex

€0.23000 Details

0510210200

CONN HOUSING 2POS 1.25MM NATURAL

Molex

€0.18000 Details

0500798000

CONN SOCKET 26-28AWG CRIMP TIN

Molex

€0.08000 Details

2002189700

HANDTOOL PICOBLADE 26-28AWG TERM

Molex

€485.80000 Details

5040520098

CONN FML SKT 24-28AWG CRIMP GOLD

Molex

€0.14000 Details
Additional Resources
Standard Package 1
Other Names WM25388CT