EUR | USD

Price & Procurement
236.158 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 €0,13
10 0,11000 €1,10
100 0,07880 €7,88
1.000 0,06166 €61,66
2.500 0,05652 €141,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,13000

Excludes VAT

€0,15470

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM2260TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 228.000 - Immediate
  • Unit Price: 0,05093 €

0462355003

Datasheet
Digi-Key Part Number WM2260CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0462355003
Copy  
Description CONN SOCKET 26-30AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Socket Contact Gold 26-30 AWG Crimp Stamped, Lubricated

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 46235
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped, Lubricated
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Base Part Number 046235
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0430250400

CONN RECEPT 4POS 3MM VERT DUAL

Molex

0,29000 € Details

0430250600

CONN RECEPT 6POS 3MM VERT DUAL

Molex

0,40000 € Details

0430250200

CONN RECEPT 2POS 3MM VERT DUAL

Molex

0,28000 € Details

0430250800

CONN RECEPT 8POS 3MM VERT DUAL

Molex

0,36000 € Details

0436450200

CONN RECEPT 2POS 3MM SINGLE ROW

Molex

0,24000 € Details

0436450500

CONN RECEPT 5POS 3MM SINGLE ROW

Molex

0,37000 € Details
Tooling

0638192900

TOOL HAND CRIMPER 20-30AWG SIDE

Molex

306,69000 € Details

0011030043

TOOL HAND EXTRACT MICROFIT 3.0

Molex

18,99000 € Details

0639001300

TOOL PRESS APPLICATOR 26-30AWG

Molex

2.881,18000 € Details

0639101300

TOOL PRESS TERMINATOR 26-30AWG

Molex

2.216,29000 € Details
You May Also Be Interested In

0430310006

CONN PIN 26-30AWG CRIMP GOLD

Molex

0,16000 € Details

0436450500

CONN RECEPT 5POS 3MM SINGLE ROW

Molex

0,37000 € Details

0430250400

CONN RECEPT 4POS 3MM VERT DUAL

Molex

0,29000 € Details

0430251000

CONN RECEPT 10POS 3MM VERT DUAL

Molex

0,64000 € Details

0430300001

CONN SOCKET 20-24AWG CRIMP TIN

Molex

0,08000 € Details

0462350001

CONN SOCKET 20-24AWG CRIMP GOLD

Molex

0,14000 € Details
Additional Resources
Standard Package 1
Other Names WM2260CT