EUR | USD
Favorite

0462350003 Socket Contact Gold 26-30 AWG Crimp
Price & Procurement
49.527 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,09600 €0,96
100 0,06820 €6,82
1.000 0,05732 €57,32
2.500 0,05186 €129,65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM11227TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,04638 €

0462350003

Datasheet
Digi-Key Part Number WM11227CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0462350003
Copy  
Description CONN SOCKET 26-30AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Socket Contact Gold 26-30 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 46235
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Base Part Number 046235
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0430250800

CONN RECEPT 8POS 3MM VERT DUAL

Molex

0,36000 € Details

0436450200

CONN RECEPT 2POS 3MM SINGLE ROW

Molex

0,24000 € Details

0430250400

CONN RECEPT 4POS 3MM VERT DUAL

Molex

0,29000 € Details

0436450300

CONN RECEPT 3POS 3MM SINGLE ROW

Molex

0,33000 € Details

0436450400

CONN RECEPT 4POS 3MM SINGLE ROW

Molex

0,32000 € Details

0430251800

CONN RECEPT 18POS 3MM DUAL ROW

Molex

0,86000 € Details
Tooling

0011030043

TOOL HAND EXTRACT MICROFIT 3.0

Molex

18,75000 € Details

0638192900

TOOL HAND CRIMPER 20-30AWG SIDE

Molex

302,84000 € Details
You May Also Be Interested In

0462350001

CONN SOCKET 20-24AWG CRIMP GOLD

Molex

0,14000 € Details

0430250800

CONN RECEPT 8POS 3MM VERT DUAL

Molex

0,36000 € Details

0430310004

CONN PIN 26-30AWG CRIMP TIN

Molex

0,09000 € Details

0430310006

CONN PIN 26-30AWG CRIMP GOLD

Molex

0,16000 € Details

0436450200

CONN RECEPT 2POS 3MM SINGLE ROW

Molex

0,24000 € Details

0436400301

CONN PLUG 3POS 3MM SINGLE ROW

Molex

0,36000 € Details
Additional Resources
Standard Package 1
Other Names WM11227CT