EUR | USD

Price & Procurement
104,082 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,11400 €1,14
100 0,08150 €8,15
1.000 0,06383 €63,83
2.500 0,05851 €146,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM11181TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: €0.05530

0462350002

Datasheet
Digi-Key Part Number WM11181CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0462350002
Copy  
Description CONN SOCKET 20-24AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Socket Contact Gold 20-24 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 46235
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 046235
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0436450200

CONN RECEPT 2POS 3MM SINGLE ROW

Molex

€0.25000 Details

0430250400

CONN RECEPT 4POS 3MM VERT DUAL

Molex

€0.31000 Details

0430250408

CONN RCPT HSG 4POS 3.00MM

Molex

€0.37000 Details

0436450400

CONN RECEPT 4POS 3MM SINGLE ROW

Molex

€0.34000 Details

0430250200

CONN RECEPT 2POS 3MM VERT DUAL

Molex

€0.31000 Details

0436450308

CONN RCPT HSG 3POS 3.00MM

Molex

€0.40000 Details
Tooling

0011030043

TOOL HAND EXTRACT MICROFIT 3.0

Molex

€20.19000 Details

0638192900

TOOL HAND CRIMPER 20-30AWG SIDE

Molex

€326.14000 Details

0639046500

TOOL PRESS APPLICATOR 20-24AWG

Molex

€3,400.57000 Details

0639101400

TOOL PRESS TERMINATOR 20-24AWG

Molex

€1,785.31000 Details
You May Also Be Interested In

0430310002

CONN PIN 20-24AWG CRIMP GOLD

Molex

€0.15000 Details

0430250400

CONN RECEPT 4POS 3MM VERT DUAL

Molex

€0.31000 Details

0436450200

CONN RECEPT 2POS 3MM SINGLE ROW

Molex

€0.25000 Details

0430250408

CONN RCPT HSG 4POS 3.00MM

Molex

€0.37000 Details

0462350004

CONN SOCKET 26-30AWG CRIMP GOLD

Molex

€0.14000 Details

0436400201

CONN PLUG 2POS 3MM SINGLE ROW

Molex

€0.26000 Details
Additional Resources
Standard Package 1
Other Names WM11181CT