EUR | USD
Favorite

Price & Procurement
55.527 In Stock
Can ship immediately Factory Stock : 1.330.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,09400 €0,94
100 0,06670 €6,67
1.000 0,05603 €56,03
2.500 0,05069 €126,73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM15596TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 49.000 - Immediate
    1.330.000 - Factory Stock 
  • Unit Price: 0,05083 €

0330123004

Datasheet
Digi-Key Part Number WM15596CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0330123004
Copy  
Description CONN SOCKET 20-22AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Socket Contact Tin 20-22 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series MX150 33012
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
Base Part Number 033012
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0334724806

CONN RCPT 1.5 2X4 CPA BLACK A/8

Molex

2,57000 € Details

0334710206

CONN FEMALE 2POS 3.50MM SEALED

Molex

2,16000 € Details

0334721201

CONN RCPT 12POS DUAL BLACK

Molex

2,74000 € Details

0334721206

CONN RCPT 12POS DUAL BLACK

Molex

2,92000 € Details

0334721601

CONN RCPT 16POS DUAL BLACK

Molex

2,90000 € Details

0334710406

CONN RCPT 4POS BLACK

Molex

2,19000 € Details
Tooling

0639041200

FINEADJUST APPLICATOR

Molex

3.383,18000 € Details
You May Also Be Interested In

0330122002

CONN SOCKET 18-20AWG CRIMP TIN

Molex

0,10000 € Details

0334724001

CONN RCPT HSG 4POS 3.50MM

Molex

2,22000 € Details

0330122001

CONN SOCKET 14-16AWG CRIMP TIN

Molex

0,10000 € Details

0334810201

CONN PLUG 2POS SINGLE BLACK

Molex

1,82000 € Details

0330000004

CONN PIN 20-22AWG CRIMP TIN

Molex

0,12000 € Details

0334724806

CONN RCPT 1.5 2X4 CPA BLACK A/8

Molex

2,57000 € Details
Additional Resources
Standard Package 1
Other Names WM15596CT