EUR | USD
Favorite

Price & Procurement
45.577 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11 €
10 0,07700 0,77 €
100 0,05530 5,53 €
1.000 0,04640 46,40 €
2.500 0,04198 104,95 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,11000 €

Excludes VAT

0,13090 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM4684TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 42.000 - Immediate
    60.000 - Factory Stock 
  • Unit Price: 0,03977 €

0330123002

Datasheet
Digi-Key Part Number WM4684CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0330123002
Copy  
Description CONN SOCKET 18-20AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Socket Contact Tin 18-20 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series MX150 33012
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness 19.7µin (0.50µm)
Base Part Number 033012
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0334724801

CONN RCPT HSG 8POS 3.50MM

Molex

2,14000 € Details

0334722001

CONN RCPT 20POS DUAL BLACK

Molex

3,64000 € Details

0334720601

CONN RCPT 6POS DUAL BLACK

Molex

2,16000 € Details

0334722002

CONN RCPT 20POS DUAL LTGRAY

Molex

3,64000 € Details

0334721206

CONN RCPT 12POS DUAL BLACK

Molex

2,64000 € Details

0334710201

CONN RCPT 2POS SINGLE BLACK

Molex

1,75000 € Details
Tooling View More

0638131500

TOOL EXTRACTION

Molex

22,88000 € Details

0638116000

TOOL HAND CRIMPER 18-22AWG SIDE

Molex

346,71000 € Details

0638116200

TOOL HAND CRIMPR 0.5-0.75MM SIDE

Molex

346,71000 € Details

0638116100

TOOL HAND CRIMPER 1-1.5MM SIDE

Molex

346,71000 € Details

0639000900

TOOL PRESS APPLICATOR 20AWG

Molex

3.081,83000 € Details

0639040500

FINEADJUST APPLICATOR

Molex

3.235,93000 € Details
You May Also Be Interested In

0330123001

CONN SOCKET 14-16AWG CRIMP TIN

Molex

0,11000 € Details

0334722001

CONN RCPT 20POS DUAL BLACK

Molex

3,64000 € Details

0334724801

CONN RCPT HSG 8POS 3.50MM

Molex

2,14000 € Details

0343450001

CONN CAVITIY PLUG MX150

Molex

0,22000 € Details

0330122002

CONN SOCKET 18-20AWG CRIMP TIN

Molex

0,10000 € Details

0330122003

CONN SOCKET 22AWG CRIMP TIN

Molex

0,10000 € Details
Additional Resources
Standard Package 1
Other Names WM4684CT