EUR | USD
Favorite

0039000021 Socket Contact Tin 18-24 AWG Crimp
Price & Procurement
1.175 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,10900 €1,09
100 0,07860 €7,86
1.000 0,06149 €61,49
2.500 0,05636 €140,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Bag  : WM18821-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.241 - Immediate
  • Unit Price: 0,41000 €
  • Tape & Reel (TR)  : WM18821TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,05787 €

0039000021

Datasheet
Digi-Key Part Number WM18821CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0039000021
Copy  
Description CONN SOCKET 18-24AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Socket Contact Tin 18-24 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 39-00-0022
Environmental Information 39-00-0021 RoHS Cert of Compliance
Featured Product SPOX Wire-to-Board and BMI Connectors
HTML Datasheet 39-00-0022
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SPOX 5194
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness 35.4µin (0.90µm)
Base Part Number 003900
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0009501031

CONN RCPT HOUSING 3POS 3.96MM

Molex

0,40000 € Details

0009501041

CONN RCPT HOUSING 4POS 3.96MM

Molex

0,23000 € Details

0009501061

CONN RCPT HOUSING 6POS 3.96MM

Molex

0,54000 € Details

0009501021

CONN RCPT HOUSING 2POS 3.96MM

Molex

0,14000 € Details

0010013026

CONN HOUSING 2POS 5.08MM

Molex

0,29000 € Details

0009501051

CONN RCPT HOUSING 5POS 3.96MM

Molex

0,34000 € Details
Tooling

0638116500

TOOL HAND CRIMPER 18-24AWG SIDE

Molex

302,84000 € Details

0639044600

FINEADJUST APPLICATOR

Molex

3.282,76000 € Details

0639005300

TOOL PRESS APPLICATOR 18-24AWG

Molex

2.709,58000 € Details

0639105300

TOOL PRESS TERMINATOR 18-24AWG

Molex

1.563,22000 € Details
You May Also Be Interested In

0009501031

CONN RCPT HOUSING 3POS 3.96MM

Molex

0,40000 € Details

0009501041

CONN RCPT HOUSING 4POS 3.96MM

Molex

0,23000 € Details

0009501061

CONN RCPT HOUSING 6POS 3.96MM

Molex

0,54000 € Details

0008701031

CONN SOCKET 18-24AWG CRIMP TIN

Molex

0,08000 € Details

0009652068

CONN HEADER VERT 6POS 3.96MM

Molex

0,79000 € Details

0039000022

CONN SOCKET 18-24AWG CRIMP TIN

Molex

0,41000 € Details
Additional Resources
Standard Package 1
Other Names WM18821CT