EUR | USD
Favorite

Price & Procurement
50.658 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 €0,19
10 0,15200 €1,52
100 0,10970 €10,97
1.000 0,08585 €85,85
2.500 0,07870 €196,74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,19000

Excludes VAT

€0,22610

Includes VAT

Alternate Package
  • Bag  : WM2572-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.988 - Immediate
  • Unit Price: 0,29000 €
  • Tape & Reel (TR)  : WM2572TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,06677 €

0016021113

Datasheet
Digi-Key Part Number WM2572CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0016021113
Copy  
Description CONN SOCKET 24-30AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Socket Contact Gold 24-30 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 16-02-1113
70400 Prod Spec
Other Related Documents SL Family Roadmap
Environmental Information 16021113 RoHS Cert of Compliance
PCN Assembly/Origin Multiple Devices Location 20/Sep/2019
HTML Datasheet 70400 Prod Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SL 71851
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-30 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 001602
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0050579405

CONN HOUSING 5POS .100 W/LATCH

Molex

0,26000 € Details

0050579404

CONN HOUSING 4POS .100 W/LATCH

Molex

0,21000 € Details

0050579406

CONN HOUSING 6POS .100 W/LATCH

Molex

0,30000 € Details

0050579402

CONN HOUSING 2POS .100 W/LATCH

Molex

0,27000 € Details

0050579403

CONN HOUSING 3POS .100 W/LATCH

Molex

0,19000 € Details

0050579407

CONN HOUSING 7POS .100 W/LATCH

Molex

0,37000 € Details
Tooling

0640160201

TOOL HAND CRIMPER 20-36AWG SIDE

Molex

111,87000 € Details

0638258800

TOOL HAND CRIMPER 24-30AWG SIDE

Molex

295,57000 € Details

0639003100

TOOL PRESS APPLICATOR 24-30AWG

Molex

2.944,69000 € Details

0639001500

TOOL PRESS APPLICATOR 24-30AWG

Molex

3.020,20000 € Details

0639103100

TOOL PRESS TERMINATOR 24-30AWG

Molex

1.941,56000 € Details
You May Also Be Interested In

0050579405

CONN HOUSING 5POS .100 W/LATCH

Molex

0,26000 € Details

0016020077

CONN PIN 24-30AWG CRIMP GOLD

Molex

0,18000 € Details

0050579404

CONN HOUSING 4POS .100 W/LATCH

Molex

0,21000 € Details

0016021117

CONN SOCKET 24-30AWG CRIMP GOLD

Molex

0,29000 € Details

0701070003

CONN HOUSING MALE 4POS .100

Molex

0,44000 € Details

0050579403

CONN HOUSING 3POS .100 W/LATCH

Molex

0,19000 € Details
Additional Resources
Standard Package 1
Other Names WM2572CT