EUR | USD
Favorite

Price & Procurement
63.581 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 €0,15
10 0,12200 €1,22
100 0,08750 €8,75
1.000 0,06848 €68,48
2.500 0,06278 €156,94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,15000

Excludes VAT

€0,17850

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM2571TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,04795 €
  • Bulk  : WM2571-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.900 - Factory Stock 
  • Unit Price: 0,18000 €

0016021112

Datasheet
Digi-Key Part Number WM2571CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0016021112
Copy  
Description CONN SOCKET 24-30AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Socket Contact Tin 24-30 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 16-02-1112
70400 Prod Spec
Other Related Documents SL Family Roadmap
Environmental Information 16021112 RoHS Cert of Compliance
HTML Datasheet 70400 Prod Spec
16-02-1112
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SL 71851
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-30 AWG
Contact Finish Tin
Contact Finish Thickness 150.0µin (3.81µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0050579416

CONN HOUSING 16POS .100 W/LATCH

Molex

0,87000 € Details

0050579204

CONN HSG 4POS .100 SINGLE VER C

Molex

0,39000 € Details

0050579305

CONN HOUSING RCPT .100 5POS

Molex

0,43000 € Details

0050579420

CONN HOUSING 20POS .100 W/LATCH

Molex

1,28000 € Details

0050579012

CONN HOUSING 12POS .100 SINGLE

Molex

0,68000 € Details

0022552203

CONN RCPT HSG 20POS 2.54MM

Molex

1,83000 € Details
Tooling

0640160201

TOOL HAND CRIMPER 20-36AWG SIDE

Molex

114,63000 € Details

0638258800

TOOL HAND CRIMPER 24-30AWG SIDE

Molex

302,84000 € Details

0639003100

TOOL PRESS APPLICATOR 24-30AWG

Molex

3.017,19000 € Details

0639001500

TOOL PRESS APPLICATOR 24-30AWG

Molex

3.063,91000 € Details

0639103100

TOOL PRESS TERMINATOR 24-30AWG

Molex

1.969,66000 € Details
You May Also Be Interested In

0016020105

CONN PIN 24-30AWG CRIMP TIN

Molex

0,09000 € Details

0050579408

CONN HOUSING 8POS .100 W/LATCH

Molex

0,38000 € Details

0016020114

CONN PIN 22-24AWG CRIMP TIN

Molex

0,23000 € Details

0640160201

TOOL HAND CRIMPER 20-36AWG SIDE

Molex

114,63000 € Details

0050579405

CONN HOUSING 5POS .100 W/LATCH

Molex

0,27000 € Details

0050579402

CONN HOUSING 2POS .100 W/LATCH

Molex

0,29000 € Details
Additional Resources
Standard Package 1
Other Names WM2571CT