Price & Procurement
22.019 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 €0,16
10 0,10700 €1,07
100 0,07620 €7,62
1.000 0,06403 €64,03
2.500 0,05793 €144,83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,16000

Excludes VAT

€0,19040

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM2569TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: €0,04878
  • Bulk  : WM2569-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.123 - Immediate
  • Unit Price: €0,21000

0016021110

Datasheet
Digi-Key Part Number WM2569CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0016021110
Copy  
Description CONN SOCKET 22-24AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Socket Contact Tin 22-24 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 16-02-1110
70400 Prod Spec
Other Related Documents SL Family Roadmap
Environmental Information 16-02-1110 RoHS Cert of Compliance
PCN Assembly/Origin Multiple Devices Location 20/Sep/2019
HTML Datasheet 70400 Prod Spec
16-02-1110
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SL 71851
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-24 AWG
Contact Finish Tin
Contact Finish Thickness 150.0µin (3.81µm)
Base Part Number 001602
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0050579402

CONN HOUSING 2POS .100 W/LATCH

Molex

€0,33000 Details

0050579404

CONN HOUSING 4POS .100 W/LATCH

Molex

€0,26000 Details

0050579405

CONN HOUSING 5POS .100 W/LATCH

Molex

€0,36000 Details

0050579403

CONN HOUSING 3POS .100 W/LATCH

Molex

€0,23000 Details

0050579406

CONN HOUSING 6POS .100 W/LATCH

Molex

€0,40000 Details

0050579407

CONN HOUSING 7POS .100 W/LATCH

Molex

€0,45000 Details
Tooling

0638118700

TOOL HAND CRIMPER 22-24/32-36AWG

Molex

€333,25000 Details

0011020022

TOOL HAND INSERTION

Molex

€17,21000 Details

0640160201

TOOL HAND CRIMPER 20-36AWG SIDE

Molex

€126,14000 Details

0011030036

TOOL HAND EXTRACTION

Molex

€39,38000 Details

0639023200

TOOL PRESS APPLICATOR 22-24AWG

Molex

€3.320,10000 Details

0639123200

TOOL PRESS TERMINATOR 22-24AWG

Molex

€2.675,54000 Details
You May Also Be Interested In

0050579402

CONN HOUSING 2POS .100 W/LATCH

Molex

€0,33000 Details

0050579404

CONN HOUSING 4POS .100 W/LATCH

Molex

€0,26000 Details

0050579405

CONN HOUSING 5POS .100 W/LATCH

Molex

€0,36000 Details

0016020107

CONN PIN 22-24AWG CRIMP TIN

Molex

€0,10000 Details

0016021114

CONN SOCKET 22-24AWG CRIMP TIN

Molex

€0,21000 Details

0016020105

CONN PIN 24-30AWG CRIMP TIN

Molex

€0,11000 Details
Additional Resources
Standard Package 1
Other Names WM2569CT