EUR | USD
Favorite

Price & Procurement
36.962 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,18500 €1,85
100 0,13560 €13,56
1.000 0,10785 €107,85
2.500 0,09860 €246,51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27370

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM2567TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08821 €
  • Bulk  : WM2567-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.672 - Immediate
  • Unit Price: 0,38000 €

0016020116

Datasheet
Digi-Key Part Number WM2567CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0016020116
Copy  
Description CONN PIN 22-24AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pin Contact Gold 22-24 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 16-02-0116
70400 Prod Spec
Other Related Documents SL Family Roadmap
Environmental Information 16-02-0116 RoHS Cert of Compliance
PCN Assembly/Origin Multiple Series Additional Source 07/Sep/2020
HTML Datasheet 70400 Prod Spec
16-02-0116
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SL 70021
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-24 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 001602
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0701070001

CONN HOUSING MALE 2POS .100

Molex

0,40000 € Details

0701070002

CONN HOUSING MALE 3POS .100

Molex

0,45000 € Details

0701070003

CONN HOUSING MALE 4POS .100

Molex

0,43000 € Details

0701070004

CONN HOUSING MALE 5POS .100

Molex

0,71000 € Details

0701070005

CONN HOUSING MALE 6POS .100

Molex

1,13000 € Details

0701070009

CONN HOUSING MALE 10POS .100

Molex

1,10000 € Details
Tooling View More

0638111000

TOOL HAND CRIMPER 14-24AWG SIDE

Molex

49,79000 € Details

0640160201

TOOL HAND CRIMPER 20-36AWG SIDE

Molex

118,13000 € Details

0638118700

TOOL HAND CRIMPER 22-24/32-36AWG

Molex

312,11000 € Details

0011020022

TOOL HAND INSERTION

Molex

16,12000 € Details

0011030036

TOOL HAND EXTRACTION

Molex

36,88000 € Details

0639027800

TOOL PRESS APPLICATOR 22-24AWG

Molex

3.157,63000 € Details
You May Also Be Interested In

0701070001

CONN HOUSING MALE 2POS .100

Molex

0,40000 € Details

0050579402

CONN HOUSING 2POS .100 W/LATCH

Molex

0,30000 € Details

0701070002

CONN HOUSING MALE 3POS .100

Molex

0,45000 € Details

0016020103

CONN SOCKET 22-24AWG CRIMP GOLD

Molex

0,17000 € Details

0050579403

CONN HOUSING 3POS .100 W/LATCH

Molex

0,21000 € Details

0016020117

CONN PIN 22-24AWG CRIMP GOLD

Molex

0,38000 € Details
Additional Resources
Standard Package 1
Other Names WM2567CT