EUR | USD

0016020078 Pin Contact Gold 24-30 AWG Crimp
Price & Procurement
115,562 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 €0,25
10 0,20600 €2,06
100 0,15120 €15,12
1.000 0,12025 €120,25
2.500 0,10994 €274,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,25000

Excludes VAT

€0,29750

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM9137TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: €0.10063
  • Bag  : WM2566-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,784 - Immediate
    24,000 - Factory Stock 
  • Unit Price: €0.47000

0016020078

Datasheet
Digi-Key Part Number WM9137CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0016020078
Copy  
Description CONN PIN 24-30AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Pin Contact Gold 24-30 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 16-02-0078
70400 Prod Spec
Other Related Documents SL Family Roadmap
Environmental Information 0016020078 RoHS Cert of Compliance
HTML Datasheet 70400 Prod Spec
16-02-0078
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SL 70021
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 24-30 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0701070006

CONN HOUSING MALE 7POS .100

Molex

€1.17000 Details

0701070008

CONN HOUSING MALE 9POS .100

Molex

€1.31000 Details

0701070011

CONN HOUSING MALE 12POS .100

Molex

€1.76000 Details

0701070010

CONN HOUSING MALE 11POS .100

Molex

€1.69000 Details

0022552063

CONN FEMALE HOUSING 6CKT

Molex

€0.84000 Details

0701070017

SL WTW CONN SR OPT A 18POS

Molex

€2.25000 Details
Tooling View More

0011020022

TOOL HAND INSERTION

Molex

€16.84000 Details

0640160201

TOOL HAND CRIMPER 20-36AWG SIDE

Molex

€123.44000 Details

0638258800

TOOL HAND CRIMPER 24-30AWG SIDE

Molex

€310.61000 Details

0011030036

TOOL HAND EXTRACTION

Molex

€38.54000 Details

0639003400

TOOL PRESS APPLICATOR 24-30AWG

Molex

€3,094.52000 Details

0639103400

TOOL PRESS TERMINATOR 24-30AWG

Molex

€2,380.40000 Details
You May Also Be Interested In

0016020083

CONN SOCKET 24-30AWG CRIMP GOLD

Molex

€0.14000 Details

0050579402

CONN HOUSING 2POS .100 W/LATCH

Molex

€0.31000 Details

0701070001

CONN HOUSING MALE 2POS .100

Molex

€0.49000 Details

0701070003

CONN HOUSING MALE 4POS .100

Molex

€0.43000 Details

0701070004

CONN HOUSING MALE 5POS .100

Molex

€0.70000 Details

0050579406

CONN HOUSING 6POS .100 W/LATCH

Molex

€0.32000 Details
Additional Resources
Standard Package 1
Other Names WM9137CT