EUR | USD
Favorite

0008560109 Contact Gold 22-30 AWG Crimp
Price & Procurement
34.203 In Stock
Can ship immediately Factory Stock : 800.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,23500 2,35 €
100 0,17260 17,26 €
1.000 0,13726 137,26 €
2.500 0,12550 313,74 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,29000 €

Excludes VAT

0,33640 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : WM1129TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
    800.000 - Factory Stock 
  • Unit Price: 0,10981 €
  • Bag : WM1129-ND
  • Minimum Quantity: 1
  • Quantity Available: 41.267 - Immediate
  • Unit Price: 0,36000 €

0008560109

Datasheet
Digi-Key Part Number WM1129CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0008560109
Copy  
Description CONN 22-30AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Contact Gold 22-30 AWG Crimp

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK254, 2759
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Base Part Number 000856
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0022013047

CONN HOUS 4POS .100 W/RAMP/RIB

Molex

0,18000 € Details

0022013027

CONN HOUS 2POS .100 W/RAMP/RIB

Molex

0,11000 € Details

0022013037

CONN HOUS 3POS .100 W/RAMP/RIB

Molex

0,17000 € Details

0022013067

CONN HOUS 6POS .100 W/RAMP/RIB

Molex

0,31000 € Details

0022011022

CONN HOUSING 2POS 2.5MM

Molex

0,25000 € Details

0022012027

CONN HOUSING 2POS .100 W/RAMP

Molex

0,09000 € Details
Tooling View More

0640160201

TOOL HAND CRIMPER 20-36AWG SIDE

Molex

115,97000 € Details

0638111000

TOOL HAND CRIMPER 14-24AWG SIDE

Molex

48,88000 € Details

0011030022

TOOL EXTRACTION MOLEX .100 TERM

Molex

35,60000 € Details

0638120000

INSERTION TOOL

Molex

44,81000 € Details

0638882000

TOOL PRESS APPLICATOR 22-30AWG

Molex

3.052,68000 € Details

0638882100

TOOL PRESS APPLICATOR 22-30AWG

Molex

3.052,68000 € Details
You May Also Be Interested In

0022013047

CONN HOUS 4POS .100 W/RAMP/RIB

Molex

0,18000 € Details

0022013027

CONN HOUS 2POS .100 W/RAMP/RIB

Molex

0,11000 € Details

0008560110

CONN 22-30AWG CRIMP GOLD

Molex

0,36000 € Details

0022013057

CONN HOUS 5POS .100 W/RAMP/RIB

Molex

0,22000 € Details

1-104480-2

CONN SOCKET 22-26AWG CRIMP GOLD

TE Connectivity AMP Connectors

0,16000 € Details

0050841030

CONN PLUG 3POS .084

Molex

0,25000 € Details
Additional Resources
Standard Package 1
Other Names WM1129CT