3128-4-00-80-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | 3128-4-00-80-00-00-08-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 3128-4-00-80-00-00-08-0 | |
Description | CONN PC PIN CIRC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.020" (0.51mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | 0.020" (0.51mm) Dia | |
Length - Above Flange | 0.550" (13.97mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 1.570" (39.88mm) | |
Flange Diameter | 0.046" (1.17mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,63300 € | 6,33 € |
100 | 0,56900 € | 56,90 € |
1.000 | 0,41379 € | 413,79 € |
5.000 | 0,36207 € | 1.810,35 € |
10.000 | 0,34396 € | 3.439,60 € |